
AL5815W5-7 | |
|---|---|
DigiKey Part Number | AL5815W5-7DITR-ND - Tape & Reel (TR) AL5815W5-7DICT-ND - Cut Tape (CT) AL5815W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5815W5-7 |
Description | IC LED DRV LIN PWM 15MA SOT25 3K |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 15mA SOT-25 |
Datasheet | Datasheet |
Category | Voltage - Output 4V |
Manufacturer Diodes Incorporated | Current - Output / Channel 15mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Lighting |
Type Linear | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply (Min) 4.5V | Supplier Device Package SOT-25 |
Voltage - Supply (Max) 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 6,52800 Kč | 65,28 Kč |
| 25 | 5,82280 Kč | 145,57 Kč |
| 100 | 5,04910 Kč | 504,91 Kč |
| 250 | 4,67748 Kč | 1 169,37 Kč |
| 500 | 4,45348 Kč | 2 226,74 Kč |
| 1 000 | 4,26912 Kč | 4 269,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,04131 Kč | 12 123,93 Kč |
| 6 000 | 3,92994 Kč | 23 579,64 Kč |
| 9 000 | 3,87412 Kč | 34 867,08 Kč |
| 15 000 | 3,81232 Kč | 57 184,80 Kč |
| 21 000 | 3,77618 Kč | 79 299,78 Kč |
| 30 000 | 3,74142 Kč | 112 242,60 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |


