
AL5809-90QP1-7 | |
|---|---|
DigiKey Part Number | 31-AL5809-90QP1-7TR-ND - Tape & Reel (TR) 31-AL5809-90QP1-7CT-ND - Cut Tape (CT) 31-AL5809-90QP1-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-90QP1-7 |
Description | IC LED DRVR LIN PWM 90MA PDI123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 90mA PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 90mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 25 | 6,45040 Kč | 161,26 Kč |
| 100 | 5,60020 Kč | 560,02 Kč |
| 250 | 5,19324 Kč | 1 298,31 Kč |
| 500 | 4,94880 Kč | 2 474,40 Kč |
| 1 000 | 4,74723 Kč | 4 747,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,49819 Kč | 13 494,57 Kč |
| 6 000 | 4,37637 Kč | 26 258,22 Kč |
| 9 000 | 4,31532 Kč | 38 837,88 Kč |
| 15 000 | 4,24774 Kč | 63 716,10 Kč |
| 21 000 | 4,20824 Kč | 88 373,04 Kč |
| 30 000 | 4,17024 Kč | 125 107,20 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


