
AL5809-90QP1-7 | |
|---|---|
DigiKey Part Number | 31-AL5809-90QP1-7TR-ND - Tape & Reel (TR) 31-AL5809-90QP1-7CT-ND - Cut Tape (CT) 31-AL5809-90QP1-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-90QP1-7 |
Description | IC LED DRVR LIN PWM 90MA PDI123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 90mA PowerDI™ 123 |
Datasheet | Datasheet |
Category | Voltage - Output 60V |
Manufacturer Diodes Incorporated | Current - Output / Channel 90mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case POWERDI®123 |
Voltage - Supply (Min) 2.5V | Supplier Device Package PowerDI™ 123 |
Voltage - Supply (Max) 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 8,57200 Kč | 85,72 Kč |
| 25 | 7,67480 Kč | 191,87 Kč |
| 100 | 6,68630 Kč | 668,63 Kč |
| 250 | 6,21492 Kč | 1 553,73 Kč |
| 500 | 5,93046 Kč | 2 965,23 Kč |
| 1 000 | 5,69605 Kč | 5 696,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,40679 Kč | 16 220,37 Kč |
| 6 000 | 5,26518 Kč | 31 591,08 Kč |
| 9 000 | 5,19425 Kč | 46 748,25 Kč |
| 15 000 | 5,11573 Kč | 76 735,95 Kč |
| 21 000 | 5,06978 Kč | 106 465,38 Kč |
| 30 000 | 5,02564 Kč | 150 769,20 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |

