


AL5809-25S1-7 | |
|---|---|
DigiKey Part Number | 31-AL5809-25S1-7TR-ND - Tape & Reel (TR) 31-AL5809-25S1-7CT-ND - Cut Tape (CT) 31-AL5809-25S1-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-25S1-7 |
Description | IC LED DRVR LIN PWM 25MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 25mA SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,87300 Kč | 58,73 Kč |
| 25 | 5,22880 Kč | 130,72 Kč |
| 100 | 4,51940 Kč | 451,94 Kč |
| 250 | 4,18304 Kč | 1 045,76 Kč |
| 500 | 3,98014 Kč | 1 990,07 Kč |
| 1 000 | 3,81279 Kč | 3 812,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,60629 Kč | 10 818,87 Kč |
| 6 000 | 3,50521 Kč | 21 031,26 Kč |
| 9 000 | 3,45456 Kč | 31 091,04 Kč |
| 15 000 | 3,39851 Kč | 50 977,65 Kč |
| 21 000 | 3,36571 Kč | 70 679,91 Kč |
| 30 000 | 3,33419 Kč | 100 025,70 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |


