


AL3069T16E-13 | |
|---|---|
DigiKey Part Number | 31-AL3069T16E-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AL3069T16E-13 |
Description | IC LED DVR CONT 400MA 16TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 400mA 16-TSSOP-EP (Type DX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 7V | |
Current - Output / Channel | 400mA | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP (Type DX) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,72334 Kč | 26 808,35 Kč |
| 5 000 | 10,46435 Kč | 52 321,75 Kč |
| 7 500 | 10,33463 Kč | 77 509,73 Kč |
| 12 500 | 10,19092 Kč | 127 386,50 Kč |
| 17 500 | 10,10689 Kč | 176 870,58 Kč |
| Unit Price without VAT: | 10,72334 Kč |
|---|---|
| Unit Price with VAT: | 12,97524 Kč |


