
AL1794AFE-13 | |
|---|---|
DigiKey Part Number | 31-AL1794AFE-13TR-ND - Tape & Reel (TR) 31-AL1794AFE-13CT-ND - Cut Tape (CT) 31-AL1794AFE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL1794AFE-13 |
Description | IC LED DRVR LIN PWM 1.5A 14UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Analog, PWM Dimming 1.5A U-DFN4030-14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 30V | |
Current - Output / Channel | 1.5A | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN4030-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 35,08800 Kč | 350,88 Kč |
| 25 | 32,00920 Kč | 800,23 Kč |
| 100 | 28,63500 Kč | 2 863,50 Kč |
| 250 | 27,02612 Kč | 6 756,53 Kč |
| 500 | 26,05558 Kč | 13 027,79 Kč |
| 1 000 | 25,25681 Kč | 25 256,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,27026 Kč | 72 810,78 Kč |
| 6 000 | 23,78745 Kč | 142 724,70 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |


