
AL1665S-13 | |
|---|---|
DigiKey Part Number | AL1665S-13DITR-ND - Tape & Reel (TR) AL1665S-13DICT-ND - Cut Tape (CT) AL1665S-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL1665S-13 |
Description | IC LED DRIVER OFFL PWM 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.5V | |
Voltage - Supply (Max) | 21.8V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 150kHz | |
Dimming | Analog, PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 25 | 7,19800 Kč | 179,95 Kč |
| 100 | 6,26580 Kč | 626,58 Kč |
| 250 | 5,81812 Kč | 1 454,53 Kč |
| 500 | 5,54852 Kč | 2 774,26 Kč |
| 1 000 | 5,32677 Kč | 5 326,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,99401 Kč | 19 976,04 Kč |
| 8 000 | 4,87030 Kč | 38 962,40 Kč |
| 12 000 | 4,80838 Kč | 57 700,56 Kč |
| 20 000 | 4,73978 Kč | 94 795,60 Kč |
| 28 000 | 4,69965 Kč | 131 590,20 Kč |
| 40 000 | 4,66109 Kč | 186 443,60 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

