
AHE102E-W4B-13 | |
|---|---|
DigiKey Part Number | 31-AHE102E-W4B-13TR-ND - Tape & Reel (TR) 31-AHE102E-W4B-13CT-ND - Cut Tape (CT) 31-AHE102E-W4B-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHE102E-W4B-13 |
Description | SEN HALL EFFECT SOT-23-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-4 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | - | |
Sensing Range | - | |
Voltage - Supply | 2V | |
Current - Supply (Max) | 20mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | - | |
Supplier Device Package | SOT-23-4 (Type B) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 5 | 3,79000 Kč | 18,95 Kč |
| 10 | 3,55700 Kč | 35,57 Kč |
| 25 | 3,28400 Kč | 82,10 Kč |
| 50 | 3,10700 Kč | 155,35 Kč |
| 100 | 2,94490 Kč | 294,49 Kč |
| 500 | 2,61988 Kč | 1 309,94 Kč |
| 1 000 | 2,49906 Kč | 2 499,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,23197 Kč | 13 391,82 Kč |
| 12 000 | 2,14387 Kč | 25 726,44 Kč |
| 18 000 | 2,09580 Kč | 37 724,40 Kč |
| 30 000 | 2,03864 Kč | 61 159,20 Kč |
| 42 000 | 2,00294 Kč | 84 123,48 Kč |
| 60 000 | 1,96671 Kč | 118 002,60 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |





