
AH9251-W-7 | |
|---|---|
DigiKey Part Number | AH9251-W-7DITR-ND - Tape & Reel (TR) AH9251-W-7DICT-ND - Cut Tape (CT) AH9251-W-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH9251-W-7 |
Description | MAGNETIC SWITCH OMNIPOL SC59-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Digital Hall Effect SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±8mT Trip, ±7mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 15µA | |
Current - Output (Max) | 2mA | |
Output Type | Digital | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 5 | 8,25200 Kč | 41,26 Kč |
| 10 | 7,78900 Kč | 77,89 Kč |
| 25 | 7,24960 Kč | 181,24 Kč |
| 50 | 6,88760 Kč | 344,38 Kč |
| 100 | 6,55500 Kč | 655,50 Kč |
| 500 | 5,88768 Kč | 2 943,84 Kč |
| 1 000 | 5,63993 Kč | 5 639,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,28881 Kč | 15 866,43 Kč |
| 6 000 | 5,09112 Kč | 30 546,72 Kč |
| 9 000 | 4,98319 Kč | 44 848,71 Kč |
| 15 000 | 4,85482 Kč | 72 822,30 Kč |
| 21 000 | 4,77464 Kč | 100 267,44 Kč |
| 30 000 | 4,69325 Kč | 140 797,50 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |


