SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3713A-SA-7

DigiKey Part Number
31-AH3713A-SA-7TR-ND - Tape & Reel (TR)
31-AH3713A-SA-7CT-ND - Cut Tape (CT)
31-AH3713A-SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3713A-SA-7
Description
HALL LATCH SWITCH SSOT23 T&R 3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 899
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,91000 Kč7,91 Kč
56,82400 Kč34,12 Kč
106,42900 Kč64,29 Kč
255,98400 Kč149,60 Kč
505,67580 Kč283,79 Kč
1005,39710 Kč539,71 Kč
5004,83574 Kč2 417,87 Kč
1 0004,62767 Kč4 627,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,33313 Kč12 999,39 Kč
6 0004,16734 Kč25 004,04 Kč
9 0004,07682 Kč36 691,38 Kč
15 0003,96917 Kč59 537,55 Kč
21 0003,90195 Kč81 940,95 Kč
30 0003,83371 Kč115 011,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,91000 Kč
Unit Price with VAT:9,57110 Kč