
AH3574-P-A | |
|---|---|
DigiKey Part Number | 31-AH3574-P-ACT-ND - Cut Tape (CT) 31-AH3574-P-ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AH3574-P-A |
Description | MAGNETIC SWITCH OMNIPOLAR 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 55mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP, Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 5 | 6,38400 Kč | 31,92 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 25 | 5,58560 Kč | 139,64 Kč |
| 50 | 5,29560 Kč | 264,78 Kč |
| 100 | 5,03320 Kč | 503,32 Kč |
| 500 | 4,50576 Kč | 2 252,88 Kč |
| 1 000 | 4,31026 Kč | 4 310,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,77607 Kč | 15 104,28 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

