Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3562Q-SA-7

DigiKey Part Number
AH3562Q-SA-7DITR-ND - Tape & Reel (TR)
AH3562Q-SA-7DICT-ND - Cut Tape (CT)
AH3562Q-SA-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3562Q-SA-7
Description
MAG SWITCH OMNIPOLAR SOT23 T&R
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±3mT Trip, ±0.2mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
4mA
Current - Output (Max)
55mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 279
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,18357 Kč15 550,71 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
58,52600 Kč42,63 Kč
108,06300 Kč80,63 Kč
257,51720 Kč187,93 Kč
507,14360 Kč357,18 Kč
1006,80130 Kč680,13 Kč
5006,11042 Kč3 055,21 Kč
1 0005,85445 Kč5 854,45 Kč
Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
59,91200 Kč49,56 Kč
109,23900 Kč92,39 Kč
258,43280 Kč210,82 Kč
507,86160 Kč393,08 Kč
1007,32830 Kč732,83 Kč
5006,22380 Kč3 111,90 Kč
1 0005,79944 Kč5 799,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč