
AH3562Q-SA-7 | |
|---|---|
DigiKey Part Number | AH3562Q-SA-7DITR-ND - Tape & Reel (TR) AH3562Q-SA-7DICT-ND - Cut Tape (CT) AH3562Q-SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3562Q-SA-7 |
Description | MAG SWITCH OMNIPOLAR SOT23 T&R |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3mT Trip, ±0.2mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 55mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,19640 Kč | 15 589,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 5 | 8,54600 Kč | 42,73 Kč |
| 10 | 8,08300 Kč | 80,83 Kč |
| 25 | 7,53600 Kč | 188,40 Kč |
| 50 | 7,16120 Kč | 358,06 Kč |
| 100 | 6,81810 Kč | 681,81 Kč |
| 500 | 6,12556 Kč | 3 062,78 Kč |
| 1 000 | 5,86895 Kč | 5 868,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 5 | 9,93600 Kč | 49,68 Kč |
| 10 | 9,26200 Kč | 92,62 Kč |
| 25 | 8,45360 Kč | 211,34 Kč |
| 50 | 7,88120 Kč | 394,06 Kč |
| 100 | 7,34650 Kč | 734,65 Kč |
| 500 | 6,23922 Kč | 3 119,61 Kč |
| 1 000 | 5,81380 Kč | 5 813,80 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |

