
AH3524Q-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH3524Q-SA-7TR-ND - Tape & Reel (TR) 31-AH3524Q-SA-7CT-ND - Cut Tape (CT) 31-AH3524Q-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3524Q-SA-7 |
Description | HALL OMNIPOLAR SWITCH SSOT23 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 3mA | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 5 | 7,70400 Kč | 38,52 Kč |
| 10 | 7,26200 Kč | 72,62 Kč |
| 25 | 6,76960 Kč | 169,24 Kč |
| 50 | 6,42860 Kč | 321,43 Kč |
| 100 | 6,11500 Kč | 611,50 Kč |
| 500 | 5,48690 Kč | 2 743,45 Kč |
| 1 000 | 5,25387 Kč | 5 253,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,92402 Kč | 14 772,06 Kč |
| 6 000 | 4,73829 Kč | 28 429,74 Kč |
| 9 000 | 4,63689 Kč | 41 732,01 Kč |
| 15 000 | 4,51631 Kč | 67 744,65 Kč |
| 21 000 | 4,44100 Kč | 93 261,00 Kč |
| 30 000 | 4,36454 Kč | 130 936,20 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |

