Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3524Q-P-B

DigiKey Part Number
31-AH3524Q-P-B-ND
Manufacturer
Manufacturer Product Number
AH3524Q-P-B
Description
HALL OMNIPOLAR SWITCH SIP-3 BULK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±6mT Trip, ±1mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
3mA
Current - Output (Max)
30mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 730
Factory Stock: 22 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
59,70200 Kč48,51 Kč
109,15500 Kč91,55 Kč
258,54200 Kč213,55 Kč
508,11780 Kč405,89 Kč
1007,73150 Kč773,15 Kč
5006,95328 Kč3 476,64 Kč
1 0006,66435 Kč6 664,35 Kč
5 0006,08392 Kč30 419,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč