
AH3524A-P-B | |
|---|---|
DigiKey Part Number | 31-AH3524A-P-B-ND |
Manufacturer | |
Manufacturer Product Number | AH3524A-P-B |
Description | HALL OMNIPOLAR SWITCH SIP-3 BULK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 6mT Trip, -4.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 55mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 5,92160 Kč | 148,04 Kč |
| 100 | 5,13400 Kč | 513,40 Kč |
| 250 | 4,75732 Kč | 1 189,33 Kč |
| 500 | 4,52968 Kč | 2 264,84 Kč |
| 1 000 | 4,34260 Kč | 4 342,60 Kč |
| 3 000 | 4,11134 Kč | 12 334,02 Kč |
| 5 000 | 4,02586 Kč | 20 129,30 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

