
AH3524-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH3524-SA-7TR-ND - Tape & Reel (TR) 31-AH3524-SA-7CT-ND - Cut Tape (CT) 31-AH3524-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3524-SA-7 |
Description | HALL LATCH SWITCH SSOT23 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23 (Type S) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 6mT Trip, -4.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 55mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 (Type S) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 5,32600 Kč | 53,26 Kč |
| 25 | 4,74880 Kč | 118,72 Kč |
| 100 | 4,09630 Kč | 409,63 Kč |
| 250 | 3,78732 Kč | 946,83 Kč |
| 500 | 3,60082 Kč | 1 800,41 Kč |
| 1 000 | 3,44715 Kč | 3 447,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,25728 Kč | 9 771,84 Kč |
| 6 000 | 3,16434 Kč | 18 986,04 Kč |
| 9 000 | 3,11781 Kč | 28 060,29 Kč |
| 15 000 | 3,06624 Kč | 45 993,60 Kč |
| 21 000 | 3,03610 Kč | 63 758,10 Kč |
| 30 000 | 3,00711 Kč | 90 213,30 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |

