SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3523Q-SA-7

DigiKey Part Number
31-AH3523Q-SA-7TR-ND - Tape & Reel (TR)
31-AH3523Q-SA-7CT-ND - Cut Tape (CT)
31-AH3523Q-SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3523Q-SA-7
Description
HALL OMNIPOLAR SWITCH SSOT23 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±4.5mT Trip, ±0.5mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
3mA
Current - Output (Max)
30mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,84000 Kč8,84 Kč
57,70400 Kč38,52 Kč
107,26200 Kč72,62 Kč
256,76960 Kč169,24 Kč
506,42860 Kč321,43 Kč
1006,11500 Kč611,50 Kč
5005,48690 Kč2 743,45 Kč
1 0005,25387 Kč5 253,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,92402 Kč14 772,06 Kč
6 0004,73829 Kč28 429,74 Kč
9 0004,63689 Kč41 732,01 Kč
15 0004,51631 Kč67 744,65 Kč
21 0004,44100 Kč93 261,00 Kč
30 0004,36454 Kč130 936,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,84000 Kč
Unit Price with VAT:10,69640 Kč