
AH3523Q-P-B | |
|---|---|
DigiKey Part Number | 31-AH3523Q-P-B-ND |
Manufacturer | |
Manufacturer Product Number | AH3523Q-P-B |
Description | HALL OMNIPOLAR SWITCH SIP-3 BULK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.5mT Trip, ±0.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 3mA | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 5 | 9,70200 Kč | 48,51 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 25 | 8,54200 Kč | 213,55 Kč |
| 50 | 8,11780 Kč | 405,89 Kč |
| 100 | 7,73150 Kč | 773,15 Kč |
| 500 | 6,95328 Kč | 3 476,64 Kč |
| 1 000 | 6,66435 Kč | 6 664,35 Kč |
| 5 000 | 6,08392 Kč | 30 419,60 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

