
AH3522Q-P-B | |
|---|---|
DigiKey Part Number | 31-AH3522Q-P-B-ND |
Manufacturer | |
Manufacturer Product Number | AH3522Q-P-B |
Description | MAGNETIC SWITCH OMNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 3mT Trip, -2.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 55mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,22346 Kč | 5 223,46 Kč |
| Unit Price without VAT: | 5,22346 Kč |
|---|---|
| Unit Price with VAT: | 6,32039 Kč |

