AH1815-P-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3522Q-P-A

DigiKey Part Number
31-AH3522Q-P-ACT-ND - Cut Tape (CT)
31-AH3522Q-P-ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AH3522Q-P-A
Description
MAGNETIC SWITCH OMNIPOLAR 3SIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
3mT Trip, -2.5mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
5mA
Current - Output (Max)
55mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP, Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 967
Factory Stock: 100 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,16000 Kč11,16 Kč
107,91500 Kč79,15 Kč
257,07280 Kč176,82 Kč
1006,15710 Kč615,71 Kč
2505,71888 Kč1 429,72 Kč
5005,45406 Kč2 727,03 Kč
1 0005,23640 Kč5 236,40 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0004,90986 Kč19 639,44 Kč
8 0004,78851 Kč38 308,08 Kč
12 0004,72769 Kč56 732,28 Kč
20 0004,66038 Kč93 207,60 Kč
28 0004,62101 Kč129 388,28 Kč
40 0004,58316 Kč183 326,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,16000 Kč
Unit Price with VAT:13,50360 Kč