
AH3522-P-B | |
|---|---|
DigiKey Part Number | 31-AH3522-P-B-ND |
Manufacturer | |
Manufacturer Product Number | AH3522-P-B |
Description | MAG SWITCH OMNIPOLAR 3SIP BULK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 3mT Trip, -2.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 55mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 5 | 7,98000 Kč | 39,90 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 25 | 7,02160 Kč | 175,54 Kč |
| 50 | 6,66900 Kč | 333,45 Kč |
| 100 | 6,34560 Kč | 634,56 Kč |
| 500 | 5,69256 Kč | 2 846,28 Kč |
| 1 000 | 5,45066 Kč | 5 450,66 Kč |
| 5 000 | 4,96439 Kč | 24 821,95 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


