
AH3323A-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH3323A-SA-7TR-ND - Tape & Reel (TR) 31-AH3323A-SA-7CT-ND - Cut Tape (CT) 31-AH3323A-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3323A-SA-7 |
Description | HALL UNIPOLAR SWITCH SSOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23 (Type S) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 7mT Trip, 2mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 55mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 (Type S) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 4,88000 Kč | 122,00 Kč |
| 100 | 4,21010 Kč | 421,01 Kč |
| 250 | 3,89136 Kč | 972,84 Kč |
| 500 | 3,69984 Kč | 1 849,92 Kč |
| 1 000 | 3,54173 Kč | 3 541,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,34673 Kč | 10 040,19 Kč |
| 6 000 | 3,25123 Kč | 19 507,38 Kč |
| 9 000 | 3,20341 Kč | 28 830,69 Kč |
| 15 000 | 3,15043 Kč | 47 256,45 Kč |
| 21 000 | 3,11946 Kč | 65 508,66 Kč |
| 30 000 | 3,08968 Kč | 92 690,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


