
AH1902-FA-7 | |
|---|---|
DigiKey Part Number | AH1902-FA-7DITR-ND - Tape & Reel (TR) AH1902-FA-7DICT-ND - Cut Tape (CT) AH1902-FA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1902-FA-7 |
Description | MAGNETIC SWITCH OMNIPOLAR 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect X1-DFN1216-4 |
Datasheet | Datasheet |
EDA/CAD Models | AH1902-FA-7 Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Current - Supply (Max) 8µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 3mA |
Part Status Active | Output Type Push-Pull |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package X1-DFN1216-4 |
Sensing Range ±4.8mT Trip, ±3.8mT Release | Package / Case 4-UDFN Exposed Pad |
Test Condition -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 5 | 4,58800 Kč | 22,94 Kč |
| 10 | 4,31700 Kč | 43,17 Kč |
| 25 | 4,00440 Kč | 100,11 Kč |
| 50 | 3,79160 Kč | 189,58 Kč |
| 100 | 3,59550 Kč | 359,55 Kč |
| 500 | 3,20382 Kč | 1 601,91 Kč |
| 1 000 | 3,05867 Kč | 3 058,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,85338 Kč | 8 560,14 Kč |
| 6 000 | 2,73777 Kč | 16 426,62 Kč |
| 9 000 | 2,67469 Kč | 24 072,21 Kč |
| 15 000 | 2,59969 Kč | 38 995,35 Kč |
| 21 000 | 2,55287 Kč | 53 610,27 Kč |
| 30 000 | 2,50534 Kč | 75 160,20 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |



