
AH1809-W-7 | |
|---|---|
DigiKey Part Number | AH1809-W-7DITR-ND - Tape & Reel (TR) AH1809-W-7DICT-ND - Cut Tape (CT) AH1809-W-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1809-W-7 |
Description | MAGNETIC SWITCH OMNIPOL SC59-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3 |
Datasheet | Datasheet |
EDA/CAD Models | AH1809-W-7 Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Mfr | Current - Supply (Max) 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 2.5mA |
Part Status Active | Output Type Open Drain |
Function Omnipolar Switch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SC-59-3 |
Sensing Range ±18.5mT Trip, ±17mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 5 | 11,54800 Kč | 57,74 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 25 | 10,22200 Kč | 255,55 Kč |
| 50 | 9,72200 Kč | 486,10 Kč |
| 100 | 9,26430 Kč | 926,43 Kč |
| 500 | 8,35132 Kč | 4 175,66 Kč |
| 1 000 | 8,01179 Kč | 8 011,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,53121 Kč | 22 593,63 Kč |
| 6 000 | 7,26041 Kč | 43 562,46 Kč |
| 9 000 | 7,11258 Kč | 64 013,22 Kč |
| 15 000 | 6,93669 Kč | 104 050,35 Kč |
| 21 000 | 6,82683 Kč | 143 363,43 Kč |
| 30 000 | 6,71527 Kč | 201 458,10 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |


