
AH1809-P-A | |
|---|---|
DigiKey Part Number | AH1809-P-ADICT-ND - Cut Tape (CT) AH1809-P-ADITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AH1809-P-A |
Description | MAGNETIC SWITCH OMNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AH1809-P-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±18.5mT Trip, ±17mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 2.5mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP, Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 5 | 12,22000 Kč | 61,10 Kč |
| 10 | 11,59100 Kč | 115,91 Kč |
| 25 | 10,81800 Kč | 270,45 Kč |
| 50 | 10,29740 Kč | 514,87 Kč |
| 100 | 9,81870 Kč | 981,87 Kč |
| 500 | 8,85654 Kč | 4 428,27 Kč |
| 1 000 | 8,49915 Kč | 8 499,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,87142 Kč | 31 485,68 Kč |
| 8 000 | 7,59632 Kč | 60 770,56 Kč |
| 12 000 | 7,44614 Kč | 89 353,68 Kč |
| 20 000 | 7,26743 Kč | 145 348,60 Kč |
| 28 000 | 7,15577 Kč | 200 361,56 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


