Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1808-W-7

DigiKey Part Number
AH1808-W-7DITR-ND - Tape & Reel (TR)
AH1808-W-7DICT-ND - Cut Tape (CT)
AH1808-W-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1808-W-7
Description
MAGNETIC SWITCH OMNIPOL SC59-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SC-59-3
Datasheet
 Datasheet
EDA/CAD Models
AH1808-W-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Mfr
Current - Supply (Max)
16µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
2.5mA
Part Status
Active
Output Type
Open Drain
Function
Omnipolar Switch
Operating Temperature
-40°C ~ 85°C (TA)
Technology
Mounting Type
Surface Mount
Polarization
North Pole, South Pole
Supplier Device Package
SC-59-3
Sensing Range
±6mT Trip, ±5mT Release
Package / Case
TO-236-3, SC-59, SOT-23-3
Test Condition
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
511,38000 Kč56,90 Kč
1010,77200 Kč107,72 Kč
2510,05400 Kč251,35 Kč
509,56240 Kč478,12 Kč
1009,11310 Kč911,31 Kč
5008,21316 Kč4 106,58 Kč
1 0007,87887 Kč7 878,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,40522 Kč22 215,66 Kč
6 0007,13834 Kč42 830,04 Kč
9 0006,99268 Kč62 934,12 Kč
15 0006,81938 Kč102 290,70 Kč
21 0006,71112 Kč140 933,52 Kč
30 0006,60120 Kč198 036,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč