
AH1714-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH1714-SA-7TR-ND - Tape & Reel (TR) 31-AH1714-SA-7CT-ND - Cut Tape (CT) 31-AH1714-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1714-SA-7 |
Description | HALL LATCH SWITCH SOT23 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.4V ~ 5.5V |
Mfr | Current - Supply (Max) 3.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 60mA |
Part Status Active | Output Type Open Drain |
Function Latch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 125°C |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range 3.7mT Trip, -3.7mT Release | Supplier Device Package SOT-23-3 |
Test Condition -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,92100 Kč | 39,21 Kč |
| 25 | 3,47040 Kč | 86,76 Kč |
| 100 | 2,97820 Kč | 297,82 Kč |
| 250 | 2,74292 Kč | 685,73 Kč |
| 500 | 2,60110 Kč | 1 300,55 Kč |
| 1 000 | 2,48431 Kč | 2 484,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,34013 Kč | 7 020,39 Kč |
| 6 000 | 2,26950 Kč | 13 617,00 Kč |
| 9 000 | 2,23416 Kč | 20 107,44 Kč |
| 15 000 | 2,19497 Kč | 32 924,55 Kč |
| 21 000 | 2,17207 Kč | 45 613,47 Kč |
| 30 000 | 2,15005 Kč | 64 501,50 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

