Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 310 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTC124ECAQ-7

DigiKey Part Number
31-ADTC124ECAQ-7TR-ND - Tape & Reel (TR)
31-ADTC124ECAQ-7CT-ND - Cut Tape (CT)
31-ADTC124ECAQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADTC124ECAQ-7
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
Frequency - Transition
250 MHz
Power - Max
310 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
102,37900 Kč23,79 Kč
1001,47350 Kč147,35 Kč
5001,07312 Kč536,56 Kč
1 0000,94304 Kč943,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,77675 Kč2 330,25 Kč
6 0000,69272 Kč4 156,32 Kč
9 0000,64981 Kč5 848,29 Kč
15 0000,60155 Kč9 023,25 Kč
21 0000,57295 Kč12 031,95 Kč
30 0000,54514 Kč16 354,20 Kč
75 0000,48403 Kč36 302,25 Kč
150 0000,44626 Kč66 939,00 Kč
300 0000,41450 Kč124 350,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč