SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTA144ECAQ-13

DigiKey Part Number
31-ADTA144ECAQ-13TR-ND - Tape & Reel (TR)
31-ADTA144ECAQ-13CT-ND - Cut Tape (CT)
31-ADTA144ECAQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADTA144ECAQ-13
Description
TRANS PREBIAS PNP 50V SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
Frequency - Transition
250 MHz
Power - Max
310 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,16800 Kč21,68 Kč
1001,33670 Kč133,67 Kč
5000,97124 Kč485,62 Kč
1 0000,85210 Kč852,10 Kč
2 0000,75170 Kč1 503,40 Kč
5 0000,64249 Kč3 212,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,57475 Kč5 747,50 Kč
20 0000,51770 Kč10 354,00 Kč
30 0000,48861 Kč14 658,30 Kč
50 0000,45590 Kč22 795,00 Kč
70 0000,43651 Kč30 555,70 Kč
100 0000,41767 Kč41 767,00 Kč
250 0000,37629 Kč94 072,50 Kč
500 0000,35073 Kč175 365,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč