
ADC143ZUQ-7 | |
|---|---|
DigiKey Part Number | 31-ADC143ZUQ-7TR-ND - Tape & Reel (TR) 31-ADC143ZUQ-7CT-ND - Cut Tape (CT) 31-ADC143ZUQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC143ZUQ-7 |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Diodes Incorporated | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 270mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 4.7kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package SOT-363 |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVMUN5233DW1T3G | onsemi | 9 390 | 488-NSVMUN5233DW1T3GCT-ND | 6,05000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,46300 Kč | 44,63 Kč |
| 100 | 2,79050 Kč | 279,05 Kč |
| 500 | 2,06552 Kč | 1 032,76 Kč |
| 1 000 | 1,83028 Kč | 1 830,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,53100 Kč | 4 593,00 Kč |
| 6 000 | 1,37987 Kč | 8 279,22 Kč |
| 9 000 | 1,30280 Kč | 11 725,20 Kč |
| 15 000 | 1,21615 Kč | 18 242,25 Kč |
| 21 000 | 1,16482 Kč | 24 461,22 Kč |
| 30 000 | 1,11490 Kč | 33 447,00 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |

