
ADC114EUQ-7 | |
|---|---|
DigiKey Part Number | 31-ADC114EUQ-7TR-ND - Tape & Reel (TR) 31-ADC114EUQ-7CT-ND - Cut Tape (CT) 31-ADC114EUQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC114EUQ-7 |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 270mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 100 | 2,46520 Kč | 246,52 Kč |
| 500 | 1,81758 Kč | 908,79 Kč |
| 1 000 | 1,60761 Kč | 1 607,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33981 Kč | 4 019,43 Kč |
| 6 000 | 1,20469 Kč | 7 228,14 Kč |
| 9 000 | 1,13576 Kč | 10 221,84 Kč |
| 15 000 | 1,05823 Kč | 15 873,45 Kč |
| 21 000 | 1,01230 Kč | 21 258,30 Kč |
| 30 000 | 0,96764 Kč | 29 029,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


