
ACX124EUQ-13R | |
|---|---|
DigiKey Part Number | 31-ACX124EUQ-13RTR-ND - Tape & Reel (TR) 31-ACX124EUQ-13RCT-ND - Cut Tape (CT) 31-ACX124EUQ-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACX124EUQ-13R |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 270mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 100 | 2,57440 Kč | 257,44 Kč |
| 500 | 1,89948 Kč | 949,74 Kč |
| 1 000 | 1,68110 Kč | 1 681,10 Kč |
| 2 000 | 1,49695 Kč | 2 993,90 Kč |
| 5 000 | 1,29700 Kč | 6 485,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,17320 Kč | 11 732,00 Kč |
| 20 000 | 1,06901 Kč | 21 380,20 Kč |
| 30 000 | 1,01590 Kč | 30 477,00 Kč |
| 50 000 | 0,95622 Kč | 47 811,00 Kč |
| 70 000 | 0,92087 Kč | 64 460,90 Kč |
| 100 000 | 0,88651 Kč | 88 651,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


