
AC857BSQ-7 | |
|---|---|
DigiKey Part Number | AC857BSQ-7DITR-ND - Tape & Reel (TR) AC857BSQ-7DICT-ND - Cut Tape (CT) AC857BSQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC857BSQ-7 |
Description | TRANS 2PNP DUAL SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 100MHz Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,18700 Kč | 31,87 Kč |
| 100 | 1,98300 Kč | 198,30 Kč |
| 500 | 1,45476 Kč | 727,38 Kč |
| 1 000 | 1,28375 Kč | 1 283,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06566 Kč | 3 196,98 Kč |
| 6 000 | 0,95554 Kč | 5 733,24 Kč |
| 9 000 | 0,89935 Kč | 8 094,15 Kč |
| 15 000 | 0,83616 Kč | 12 542,40 Kč |
| 21 000 | 0,79870 Kč | 16 772,70 Kč |
| 30 000 | 0,76229 Kč | 22 868,70 Kč |
| 75 000 | 0,68232 Kč | 51 174,00 Kč |
| 150 000 | 0,63291 Kč | 94 936,50 Kč |
| 300 000 | 0,59886 Kč | 179 658,00 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |


