SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC847CWQ-7

DigiKey Part Number
31-AC847CWQ-7TR-ND - Tape & Reel (TR)
31-AC847CWQ-7CT-ND - Cut Tape (CT)
31-AC847CWQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC847CWQ-7
Description
TRANS PNP 50V 0.15A UMT3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
200 mW
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 576
Factory Stock: 312 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
102,33700 Kč23,37 Kč
1001,44610 Kč144,61 Kč
5001,05208 Kč526,04 Kč
1 0000,92410 Kč924,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,76082 Kč2 282,46 Kč
6 0000,67827 Kč4 069,62 Kč
9 0000,63615 Kč5 725,35 Kč
15 0000,58875 Kč8 831,25 Kč
21 0000,56066 Kč11 773,86 Kč
30 0000,53333 Kč15 999,90 Kč
75 0000,47331 Kč35 498,25 Kč
150 0000,43620 Kč65 430,00 Kč
300 0000,40500 Kč121 500,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč