
AC847CQ-7 | |
|---|---|
DigiKey Part Number | 31-AC847CQ-7TR-ND - Tape & Reel (TR) 31-AC847CQ-7CT-ND - Cut Tape (CT) 31-AC847CQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC847CQ-7 |
Description | TRANS NPN 45V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 310 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,37900 Kč | 23,79 Kč |
| 100 | 1,47350 Kč | 147,35 Kč |
| 500 | 1,07312 Kč | 536,56 Kč |
| 1 000 | 0,94304 Kč | 943,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,77675 Kč | 2 330,25 Kč |
| 6 000 | 0,69272 Kč | 4 156,32 Kč |
| 9 000 | 0,64981 Kč | 5 848,29 Kč |
| 15 000 | 0,60155 Kč | 9 023,25 Kč |
| 21 000 | 0,57295 Kč | 12 031,95 Kč |
| 30 000 | 0,54514 Kč | 16 354,20 Kč |
| 75 000 | 0,48403 Kč | 36 302,25 Kč |
| 150 000 | 0,44626 Kč | 66 939,00 Kč |
| 300 000 | 0,41450 Kč | 124 350,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |


