
AC847BQ-7 | |
|---|---|
DigiKey Part Number | 31-AC847BQ-7TR-ND - Tape & Reel (TR) 31-AC847BQ-7CT-ND - Cut Tape (CT) 31-AC847BQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC847BQ-7 |
Description | TRANS NPN 45V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 310 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,48400 Kč | 24,84 Kč |
| 100 | 1,53030 Kč | 153,03 Kč |
| 500 | 1,11522 Kč | 557,61 Kč |
| 1 000 | 0,98030 Kč | 980,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,80832 Kč | 2 424,96 Kč |
| 6 000 | 0,72135 Kč | 4 328,10 Kč |
| 9 000 | 0,67694 Kč | 6 092,46 Kč |
| 15 000 | 0,62701 Kč | 9 405,15 Kč |
| 21 000 | 0,59740 Kč | 12 545,40 Kč |
| 30 000 | 0,56861 Kč | 17 058,30 Kč |
| 75 000 | 0,50537 Kč | 37 902,75 Kč |
| 150 000 | 0,46628 Kč | 69 942,00 Kč |
| 300 000 | 0,43342 Kč | 130 026,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |

