
74LVCH245AT20-13 | |
|---|---|
DigiKey Part Number | 31-74LVCH245AT20-13TR-ND - Tape & Reel (TR) 31-74LVCH245AT20-13CT-ND - Cut Tape (CT) 31-74LVCH245AT20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH245AT20-13 |
Description | IC TXRX 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 25 | 6,28280 Kč | 157,07 Kč |
| 100 | 5,45740 Kč | 545,74 Kč |
| 250 | 5,06220 Kč | 1 265,55 Kč |
| 500 | 4,82366 Kč | 2 411,83 Kč |
| 1 000 | 4,65841 Kč | 4 658,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,42000 Kč | 11 050,00 Kč |
| 5 000 | 4,29510 Kč | 21 475,50 Kč |
| 7 500 | 4,23255 Kč | 31 744,12 Kč |
| 12 500 | 4,16321 Kč | 52 040,13 Kč |
| 17 500 | 4,12272 Kč | 72 147,60 Kč |
| 25 000 | 4,08375 Kč | 102 093,75 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

