
74LVCH244AT20-13 | |
|---|---|
DigiKey Part Number | 31-74LVCH244AT20-13TR-ND - Tape & Reel (TR) 31-74LVCH244AT20-13CT-ND - Cut Tape (CT) 31-74LVCH244AT20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH244AT20-13 |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 6,70000 Kč | 67,00 Kč |
| 25 | 5,97560 Kč | 149,39 Kč |
| 100 | 5,18490 Kč | 518,49 Kč |
| 250 | 4,80620 Kč | 1 201,55 Kč |
| 500 | 4,57816 Kč | 2 289,08 Kč |
| 1 000 | 4,41212 Kč | 4 412,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,19241 Kč | 10 481,02 Kč |
| 5 000 | 4,07302 Kč | 20 365,10 Kč |
| 7 500 | 4,01323 Kč | 30 099,23 Kč |
| 12 500 | 3,94696 Kč | 49 337,00 Kč |
| 17 500 | 3,90823 Kč | 68 394,03 Kč |
| 25 000 | 3,87101 Kč | 96 775,25 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |

