
74LVCE1G04W5-7 | |
|---|---|
DigiKey Part Number | 74LVCE1G04W5-7DITR-ND - Tape & Reel (TR) 74LVCE1G04W5-7DICT-ND - Cut Tape (CT) 74LVCE1G04W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G04W5-7 |
Description | IC INVERTER 1CH 1-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCE1G04W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.4V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 2,21720 Kč | 55,43 Kč |
| 100 | 1,88350 Kč | 188,35 Kč |
| 250 | 1,72436 Kč | 431,09 Kč |
| 500 | 1,62860 Kč | 814,30 Kč |
| 1 000 | 1,54986 Kč | 1 549,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,45257 Kč | 4 357,71 Kč |
| 6 000 | 1,40491 Kč | 8 429,46 Kč |
| 9 000 | 1,38106 Kč | 12 429,54 Kč |
| 15 000 | 1,35462 Kč | 20 319,30 Kč |
| 21 000 | 1,33918 Kč | 28 122,78 Kč |
| 30 000 | 1,32432 Kč | 39 729,60 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

