
74LVCE1G02W5-7 | |
|---|---|
DigiKey Part Number | 31-74LVCE1G02W5-7TR-ND - Tape & Reel (TR) 31-74LVCE1G02W5-7CT-ND - Cut Tape (CT) 31-74LVCE1G02W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G02W5-7 |
Description | IC GATE NOR 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCE1G02W5-7 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-25 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.4V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,50300 Kč | 25,03 Kč |
| 25 | 2,20240 Kč | 55,06 Kč |
| 100 | 1,87070 Kč | 187,07 Kč |
| 250 | 1,71264 Kč | 428,16 Kč |
| 500 | 1,61756 Kč | 808,78 Kč |
| 1 000 | 1,53934 Kč | 1 539,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,44271 Kč | 4 328,13 Kč |
| 6 000 | 1,39537 Kč | 8 372,22 Kč |
| 9 000 | 1,37169 Kč | 12 345,21 Kč |
| 15 000 | 1,34543 Kč | 20 181,45 Kč |
| 21 000 | 1,33009 Kč | 27 931,89 Kč |
| 30 000 | 1,31534 Kč | 39 460,20 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

