
74LVCE1G02SE-7 | |
|---|---|
DigiKey Part Number | 31-74LVCE1G02SE-7TR-ND - Tape & Reel (TR) 31-74LVCE1G02SE-7CT-ND - Cut Tape (CT) 31-74LVCE1G02SE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G02SE-7 |
Description | IC GATE NOR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCE1G02SE-7 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-353 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.4V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 25 | 3,11600 Kč | 77,90 Kč |
| 100 | 2,66460 Kč | 266,46 Kč |
| 250 | 2,45088 Kč | 612,72 Kč |
| 500 | 2,32196 Kč | 1 160,98 Kč |
| 1 000 | 2,21550 Kč | 2 215,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,08426 Kč | 6 252,78 Kč |
| 6 000 | 2,02004 Kč | 12 120,24 Kč |
| 9 000 | 1,98788 Kč | 17 890,92 Kč |
| 15 000 | 1,95224 Kč | 29 283,60 Kč |
| 21 000 | 1,93140 Kč | 40 559,40 Kč |
| 30 000 | 1,91137 Kč | 57 341,10 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

