
74LVC573AT20-13 | |
|---|---|
DigiKey Part Number | 31-74LVC573AT20-13TR-ND - Tape & Reel (TR) 31-74LVC573AT20-13CT-ND - Cut Tape (CT) 31-74LVC573AT20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC573AT20-13 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.4ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,82323 Kč | 9 558,08 Kč |
| 5 000 | 3,71254 Kč | 18 562,70 Kč |
| 7 500 | 3,65711 Kč | 27 428,33 Kč |
| 12 500 | 3,59573 Kč | 44 946,62 Kč |
| 17 500 | 3,55984 Kč | 62 297,20 Kč |
| 25 000 | 3,52534 Kč | 88 133,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 6,21000 Kč | 62,10 Kč |
| 25 | 5,54040 Kč | 138,51 Kč |
| 100 | 4,79730 Kč | 479,73 Kč |
| 250 | 4,44324 Kč | 1 110,81 Kč |
| 500 | 4,22978 Kč | 2 114,89 Kč |
| 1 000 | 4,05802 Kč | 4 058,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 Kč | 8,74 Kč |
| 10 | 6,13800 Kč | 61,38 Kč |
| 25 | 5,47600 Kč | 136,90 Kč |
| 100 | 4,74170 Kč | 474,17 Kč |
| 250 | 4,39172 Kč | 1 097,93 Kč |
| 500 | 4,18076 Kč | 2 090,38 Kč |
| 1 000 | 4,01098 Kč | 4 010,98 Kč |
| Unit Price without VAT: | 8,74000 Kč |
|---|---|
| Unit Price with VAT: | 10,57540 Kč |

