Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC541AT20-13

DigiKey Part Number
31-74LVC541AT20-13TR-ND - Tape & Reel (TR)
31-74LVC541AT20-13CT-ND - Cut Tape (CT)
31-74LVC541AT20-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC541AT20-13
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Factory Stock: 560 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,42500 Kč64,25 Kč
255,73680 Kč143,42 Kč
1004,97440 Kč497,44 Kč
2504,60864 Kč1 152,16 Kč
5004,38816 Kč2 194,08 Kč
1 0004,21829 Kč4 218,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,01532 Kč10 038,30 Kč
5 0003,89992 Kč19 499,60 Kč
7 5003,84213 Kč28 815,97 Kč
12 5003,77811 Kč47 226,38 Kč
17 5003,74067 Kč65 461,73 Kč
25 0003,70469 Kč92 617,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč