Buffer, Non-Inverting Element Bit per Element Output 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC3G34SS8-7

DigiKey Part Number
31-74LVC3G34SS8-7TR-ND - Tape & Reel (TR)
31-74LVC3G34SS8-7CT-ND - Cut Tape (CT)
31-74LVC3G34SS8-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC3G34SS8-7
Description
IC BUFF 1.65V 8-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting Element Bit per Element Output 8-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
1.65V ~ 5.5V
Manufacturer
Diodes Incorporated
Operating Temperature
-40°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Part Status
Active
Supplier Device Package
8-SSOP
Logic Type
Buffer, Non-Inverting
Base Product Number
Current - Output High, Low
32mA, 32mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC3G04SS8-7Diodes Incorporated2 69031-74LVC3G04SS8-7CT-ND5,67000 KčParametric Equivalent
In-Stock: 1 903
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,87200 Kč48,72 Kč
254,33400 Kč108,35 Kč
1003,73550 Kč373,55 Kč
2503,44872 Kč862,18 Kč
5003,27652 Kč1 638,26 Kč
1 0003,13458 Kč3 134,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,95932 Kč8 877,96 Kč
6 0002,87351 Kč17 241,06 Kč
9 0002,83053 Kč25 474,77 Kč
15 0002,78289 Kč41 743,35 Kč
21 0002,75507 Kč57 856,47 Kč
30 0002,72831 Kč81 849,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč