
74LVC3G14SS8-7 | |
|---|---|
DigiKey Part Number | 31-74LVC3G14SS8-7TR-ND - Tape & Reel (TR) 31-74LVC3G14SS8-7CT-ND - Cut Tape (CT) 31-74LVC3G14SS8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G14SS8-7 |
Description | IC INVERT SCHMITT 3CH 3INP 8SSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-SSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.7V ~ 2.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.4V ~ 3.7V |
Part Status Active | Max Propagation Delay @ V, Max CL 4.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-SSOP |
Features Schmitt Trigger | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC3G14DCTR | Texas Instruments | 11 175 | 296-13284-1-ND | 12,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,45200 Kč | 86,30 Kč |
| 100 | 2,96280 Kč | 296,28 Kč |
| 250 | 2,72808 Kč | 682,02 Kč |
| 500 | 2,58654 Kč | 1 293,27 Kč |
| 1 000 | 2,46999 Kč | 2 469,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,32630 Kč | 6 978,90 Kč |
| 6 000 | 2,25592 Kč | 13 535,52 Kč |
| 9 000 | 2,22070 Kč | 19 986,30 Kč |
| 15 000 | 2,18166 Kč | 32 724,90 Kč |
| 21 000 | 2,15885 Kč | 45 335,85 Kč |
| 30 000 | 2,13692 Kč | 64 107,60 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

