Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X2-DFN1410-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G34FZ4-7

DigiKey Part Number
74LVC2G34FZ4-7DITR-ND - Tape & Reel (TR)
74LVC2G34FZ4-7DICT-ND - Cut Tape (CT)
74LVC2G34FZ4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G34FZ4-7
Description
IC BUFFER NON-INVERT 5.5V 6DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X2-DFN1410-6
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G34FZ4-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
X2-DFN1410-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 895
Factory Stock: 965 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
105,09400 Kč50,94 Kč
254,53000 Kč113,25 Kč
1003,90690 Kč390,69 Kč
2503,60964 Kč902,41 Kč
5003,42988 Kč1 714,94 Kč
1 0003,28254 Kč3 282,54 Kč
2 5003,25610 Kč8 140,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,03280 Kč15 164,00 Kč
10 0002,95550 Kč29 555,00 Kč
15 0002,91679 Kč43 751,85 Kč
25 0002,87391 Kč71 847,75 Kč
35 0002,84885 Kč99 709,75 Kč
50 0002,82474 Kč141 237,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč