
74LVC2G34FZ4-7 | |
|---|---|
DigiKey Part Number | 74LVC2G34FZ4-7DITR-ND - Tape & Reel (TR) 74LVC2G34FZ4-7DICT-ND - Cut Tape (CT) 74LVC2G34FZ4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G34FZ4-7 |
Description | IC BUFFER NON-INVERT 5.5V 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X2-DFN1410-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G34FZ4-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1410-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 25 | 2,78000 Kč | 69,50 Kč |
| 100 | 2,37280 Kč | 237,28 Kč |
| 250 | 2,17876 Kč | 544,69 Kč |
| 500 | 2,06242 Kč | 1 031,21 Kč |
| 1 000 | 1,96625 Kč | 1 966,25 Kč |
| 2 500 | 1,90511 Kč | 4 762,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,80352 Kč | 9 017,60 Kč |
| 10 000 | 1,75314 Kč | 17 531,40 Kč |
| 15 000 | 1,72794 Kč | 25 919,10 Kč |
| 25 000 | 1,70000 Kč | 42 500,00 Kč |
| 35 000 | 1,68366 Kč | 58 928,10 Kč |
| 50 000 | 1,66796 Kč | 83 398,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |





