
74LVC2G34FX4-7 | |
|---|---|
DigiKey Part Number | 74LVC2G34FX4-7DITR-ND - Tape & Reel (TR) 74LVC2G34FX4-7DICT-ND - Cut Tape (CT) 74LVC2G34FX4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G34FX4-7 |
Description | IC BUFFER NON-INVERT 5.5V 6DFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X2-DFN1409-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1409-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,96800 Kč | 29,68 Kč |
| 25 | 2,61040 Kč | 65,26 Kč |
| 100 | 2,22500 Kč | 222,50 Kč |
| 250 | 2,04268 Kč | 510,67 Kč |
| 500 | 1,93196 Kč | 965,98 Kč |
| 1 000 | 1,84082 Kč | 1 840,82 Kč |
| 2 500 | 1,74479 Kč | 4 361,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,60696 Kč | 8 034,80 Kč |
| 10 000 | 1,56113 Kč | 15 611,30 Kč |
| 15 000 | 1,53821 Kč | 23 073,15 Kč |
| 25 000 | 1,51279 Kč | 37 819,75 Kč |
| 35 000 | 1,49792 Kč | 52 427,20 Kč |
| 50 000 | 1,48364 Kč | 74 182,00 Kč |
| 125 000 | 1,45287 Kč | 181 608,75 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |

