


74LVC2G34FW5-7 | |
|---|---|
DigiKey Part Number | 31-74LVC2G34FW5-7TR-ND - Tape & Reel (TR) 31-74LVC2G34FW5-7CT-ND - Cut Tape (CT) 31-74LVC2G34FW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G34FW5-7 |
Description | IC BUFF 1.65V X1-DFN1010-6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X1-DFN1010-6 |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Diodes Incorporated | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 2 | Supplier Device Package X1-DFN1010-6 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,47000 Kč | 36,75 Kč |
| 100 | 1,23680 Kč | 123,68 Kč |
| 250 | 1,12632 Kč | 281,58 Kč |
| 500 | 1,05998 Kč | 529,99 Kč |
| 1 000 | 1,00517 Kč | 1 005,17 Kč |
| 2 500 | 0,94743 Kč | 2 368,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,91262 Kč | 4 563,10 Kč |
| 10 000 | 0,88391 Kč | 8 839,10 Kč |
| 15 000 | 0,86956 Kč | 13 043,40 Kč |
| 25 000 | 0,85364 Kč | 21 341,00 Kč |
| 35 000 | 0,84434 Kč | 29 551,90 Kč |
| 50 000 | 0,83539 Kč | 41 769,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

